HARTING Cable Gland, Han-Compact Series Thread Size M25 x 1.5 1 Way, For Use With Heavy Duty Power Connector

Temporairement en rupture de stock
N° de stock RS:
547-2309
Référence fabricant:
19120005157
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Cable Gland

Gender

Female

Accessory Type

Cable Gland

Size

M25

Cable Entry Angle

Top

Colour

Black

Number of Contacts

1

Series

Han-Compact

For Use With

Heavy Duty Power Connector

Material

Thermoplastic

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M25 x 1.5

Pays d'origine :
DE

Han Compact plastic hoods


Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Liens connexes