- N° de stock RS:
- 204-2305
- Référence fabricant:
- Z7.416.1556.0
- Fabricant:
- Wieland
En cours d'approvisionnement - expédition le 27/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
12,42 €
(TVA exclue)
15,03 €
(TVA incluse)
Unité | Prix par unité |
1 - 19 | 12,42 € |
20 - 49 | 12,22 € |
50 + | 11,45 € |
- N° de stock RS:
- 204-2305
- Référence fabricant:
- Z7.416.1556.0
- Fabricant:
- Wieland
Documentation technique
Législations et de normes
Détails du produit
The Wieland Protective cover with thither cord and loop without locking levers, without gasket is available in size 6 and grey colour. Housing is made up of plastic.
It has IP65 protection class
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
V0 In flammability class according to UL94
Operating temperature range is from -40 °C to 120 °C.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Protective Cover |
Current Rating | 16A |
Voltage Rating | 500 V |
Number of Contacts | 6 |
Range | Revos BASIC |
Series | Cover BAS AD DI |
For Use With | Revos BASIC 6P+E products |
Number of Rows | 2 |
Pole Format | 6P+E |