HARTING Hood Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors
- N° de stock RS:
- 173-7423
- Référence fabricant:
- 09140000304
- Fabricant:
- HARTING
Sous-total (1 paquet de 2 unités)*
45,07 €
(TVA exclue)
54,534 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s)
- Plus 100 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 58 unité(s) expédiée(s) à partir du 11 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 + | 22,535 € | 45,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-7423
- Référence fabricant:
- 09140000304
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Accessory Type | Hood Frame | |
| Range | Han Modular Metal Frame | |
| Series | Han-Modular | |
| For Use With | Heavy Duty Power Connectors | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Accessory Type Hood Frame | ||
Range Han Modular Metal Frame | ||
Series Han-Modular | ||
For Use With Heavy Duty Power Connectors | ||
- Pays d'origine :
- DE
Han Modular Frames
Grounding system according to VDE
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Note
The 1 module is for use with hoods and housings from range 2 – the Harting 10A Series (see stock no. 181-0662 which is typical of that range)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Liens connexes
- HARTING Hood Frame For Use With Heavy Duty Power Connectors
- HARTING Han-Modular Heavy Duty Power Connector Hood Han Range
- HARTING Han-Modular Heavy Duty Power Connector Hood
- HARTING Han-Modular Heavy Duty Power Connector Hood, Straight
- HARTING Han-Modular Heavy Duty Power Connector Hood, M25 Thread Han Range
- HARTING Han-Modular Heavy Duty Power Connector Hood, Top Entry
- HARTING Han-Modular Heavy Duty Power Connector Hood, Side Entry
- HARTING Han-Modular Series Heavy Duty Power Connector Hood, Straight