- N° de stock RS:
- 173-7380
- Référence fabricant:
- 09140060303
- Fabricant:
- HARTING
36 En stock, livraison sous 1 jour(s) (stock Europe)
72 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 2)
22,75 €
(TVA exclue)
27,53 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 + | 22,75 € | 45,50 € |
*prix conseillé |
- N° de stock RS:
- 173-7380
- Référence fabricant:
- 09140060303
- Fabricant:
- HARTING
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Han Modular Frames
Grounding system according to VDE
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Note
The 1 module is for use with hoods and housings from range 2 – the Harting 10A Series (see stock no. 181-0662 which is typical of that range)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Metal Frame |
Range | Han Modular Hinged frames |
Series | Han-Modular |
For Use With | Standard Han Hoods and Housings |