AAVID THERMALLOY Heatsink, Power Semiconductors, 3.1°C/W 31.5 mm 100 mm 39mm
- N° de stock RS:
- 712-4412
- Référence fabricant:
- 0S508/100/B
- Fabricant:
- AAVID THERMALLOY
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 712-4412
- Référence fabricant:
- 0S508/100/B
- Fabricant:
- AAVID THERMALLOY
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
| Marque | AAVID THERMALLOY | |
| For Use With | Power Semiconductors | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 39mm | |
| Height | 31.5mm | |
| Fastening | Screw, Clip, Rivet | |
| Thermal Resistance | 3.1°C/W | |
| Colour | Black Anodised | |
| Series | THE MAX CLIP SYSTEM | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220, TO-247J, TO-0218, TO-092, TO-247 | |
| Standards/Approvals | RoHS | |
| Material | Special Spring Steel, Nickel Plated | |
| Application | Mounting A Semiconductor to The Heatsink | |
| Sélectionner tout | ||
|---|---|---|
Marque AAVID THERMALLOY | ||
For Use With Power Semiconductors | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 39mm | ||
Height 31.5mm | ||
Fastening Screw, Clip, Rivet | ||
Thermal Resistance 3.1°C/W | ||
Colour Black Anodised | ||
Series THE MAX CLIP SYSTEM | ||
Finish Black Anodised | ||
Compatible Package Type TO-220, TO-247J, TO-0218, TO-092, TO-247 | ||
Standards/Approvals RoHS | ||
Material Special Spring Steel, Nickel Plated | ||
Application Mounting A Semiconductor to The Heatsink | ||
The Max Clip System™ OS508 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Liens connexes
- AAVID THERMALLOY Heatsink 2.09K/W 75 mm 100 mm 40mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
- AAVID THERMALLOY Heatsink 16.8°C/W 11.18 mm 19.05 mm 24.89mm
- AAVID THERMALLOY Heatsinks
- AAVID THERMALLOY Heatsink Clip
- AAVID THERMALLOY Heatsink 21.2°C/W 10.03 mm 19.05 mm 21.84mm
- AAVID THERMALLOY Heatsink 13.4K/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm