Phoenix Contact Heatsink, UCS Universal Housings 94.8 mm 28 mm 56.8mm
- N° de stock RS:
- 518-934
- Référence fabricant:
- 1481697
- Fabricant:
- Phoenix Contact
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
48,26 €
(TVA exclue)
58,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 48,26 € |
| 10 + | 44,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 518-934
- Référence fabricant:
- 1481697
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Heatsink | |
| For Use With | UCS Universal Housings | |
| Length | 28mm | |
| Width | 56.8mm | |
| Height | 94.8mm | |
| Fastening | Screw | |
| Series | UCS | |
| Finish | Anodised | |
| Standards/Approvals | VDMA 24364:2018-05, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02 | |
| Application | Thermal | |
| Material | Aluminium | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Heatsink | ||
For Use With UCS Universal Housings | ||
Length 28mm | ||
Width 56.8mm | ||
Height 94.8mm | ||
Fastening Screw | ||
Series UCS | ||
Finish Anodised | ||
Standards/Approvals VDMA 24364:2018-05, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02 | ||
Application Thermal | ||
Material Aluminium | ||
- Pays d'origine :
- CN
The Phoenix Contact advanced heatsink is specifically designed for housing series UCS, offering an optimal solution for efficient thermal management in electronic devices. With a precision-engineered half-shell design, this aluminium heatsink ensures reliable heat dissipation in thermally demanding applications. Featuring an anodised surface, it is not only robust but also complements various housing sizes seamlessly. The meticulous architecture allows for tailored cooling solutions to address specific hot spots in electronics. Additionally, the heatsink is built with versatility in mind, accommodating various mounting configurations for ease of installation and integration into existing systems. This product stands out due to its commitment to performance and quality, making it a vital component for any heat-sensitive application.
Custom-tailored design accommodates different hot spots
Constructed from high-quality anodised aluminium for increased durability
Supports diverse housing sizes for optimal compatibility
Screw mounting allows flexible installation in various positions
Meets strict environmental compliance, ensuring minimal ecological impact
Tested for vibration and shock resistance, guaranteeing stability in harsh conditions
Packaging optimised for safe storage and transport, ensuring product integrity
Liens connexes
- Phoenix Contact Heatsink, UCS Universal Housings 87 mm 48 mm 125mm
- Phoenix Contact Heatsink, UCS Universal Housings 25 mm 50 mm 67mm
- Phoenix Contact Heatsink, UCS Universal Housings 40.1 mm 35.1 mm 116mm
- Phoenix Contact Heatsink, Housing Series UCS 114.8 mm 28 mm 94.8mm
- Phoenix Contact Heatsink, Housing Series UCS 25 mm 22 mm 39mm
- Phoenix Contact Heatsink, Housing Series UCS 40.1 mm 35.1 mm 96mm
- Phoenix Contact, UCS Polycarbonate Adapter Plate for use with UCS Housings
- RS PRO Heatsink 3.7°C/W 28 mm 75 mm 50mm