RS PRO Silicone Heater Mat, 240V ac, 50 W Rectangle, 150 mm 100mm
- N° de stock RS:
- 245-613
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 12,65 €
Consulter les options de prix de grosSous-total (1 unité)*
61,92 €
(TVA exclue)
74,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 82 unité(s) expédiée(s) à partir du 11 novembre 2026
- Plus 441 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 61,92 € | - |
| 5 - 9 | 59,39 € | 12,65 € |
| 10 + | 58,09 € | 38,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 245-613
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Mat Shape | Rectangle | |
| Product Type | Silicone Heater Mat | |
| Power Rating | 50W | |
| Peak Temperature | 300°C | |
| Maximum Supply Voltage | 240V ac | |
| Width | 100mm | |
| Length | 150mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Mat Shape Rectangle | ||
Product Type Silicone Heater Mat | ||
Power Rating 50W | ||
Peak Temperature 300°C | ||
Maximum Supply Voltage 240V ac | ||
Width 100mm | ||
Length 150mm | ||
- Pays d'origine :
- GB
RS PRO Adhesive Silicone Heater Mat, 100 mm x 150 mm, 240 V ac
Precise and flexible heat distribution plays a Crucial role in many applications where temperature control system for heating, warm and frost protection in drums, cylinders or hoppers machinery is invaluable in heating technology.
The construction of the heating element has a simple concept by laminating spaced resistance wires between two sheets of silicone rubber to improve heat transfer and speed warm-ups of the industrial applications.
In the jungle of different wire mats available on the market, it could be a time-consuming exercise to find the right silicone heaters for your project. We have a solution to this problem as our dedicated, carefully selected heaters offer high-quality while keeping your budget under control.
Today, we are proudly introducing our own branded RS PRO Adhesive Silicone Mat designed for areas where standard heating methods are challenging to apply. Our Mat is self-adhesive and has etched foil element embedded into a glass cloth supported rubber compound.
It is worth to note that control of the temperature should always be in place.
Features and Benefits
Applications
The Silicone Rubber with a diverse range of industries across multiple sectors makes them ideal, particularly in:
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Note
To make sure the optimum performance for this heater is achievable, both temperature sensing and control elements should play together.
Caution
The Heater Mat is not suitable for stand-alone operation.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Liens connexes
- RS PRO Silicone Heater Mat 100 W Rectangle, 150 mm 100mm
- RS PRO Silicone Heater Mat 15 W Rectangle, 150 mm 100mm
- RS PRO Silicone Heater Mat 5 W Rectangle, 50 mm 100mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 150 mm 200mm
- RS PRO Silicone Heater Mat 7.5 W Rectangle, 75 mm 100mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 200 mm 150mm
- RS PRO Silicone Heater Mat 400 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat 533 W Rectangle, 400 mm 400mm