TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 18mm Sleeve Dia. x 2m Length 3:1 Ratio, CGAT Series
- N° de stock RS:
- 364-1480
- Référence fabricant:
- CGAT-R-18/6-0
- Fabricant:
- TE Connectivity
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 364-1480
- Référence fabricant:
- CGAT-R-18/6-0
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
Refill Adhesive Lined 3:1 CGAT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The CGAT series of heat shrink tubing are flexible with an adhesive lining. They have a flame retardant jacket which offers both electrical insulation and environmental sealing.
Features and Benefits
Easy to store
Easy to dispense
Well suited for repairs
Adhesive lined tubings
Wide variety of sizes
RoHS compliant
3:1 shrink ration
Operating temperature range: -30 °C to +80 °C
Product Application Information
Applications include, electrical insulation, strain relief, cable bundling and environmental protection.
Approvals
UL
Spécifications
Attribut | Valeur |
---|---|
Sleeve Diameter | 18mm |
Colour | Black |
Shrunk Diameter | 6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 2m |
Material | Polyolefin |
Operating Temperature Range | -30 → +80 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | CGAT |
- N° de stock RS:
- 364-1480
- Référence fabricant:
- CGAT-R-18/6-0
- Fabricant:
- TE Connectivity