Coast WPH30R LED Head Torch 1000 lm 152 m
- N° de stock RS:
- 269-7592
- Référence fabricant:
- WPH30R
- Fabricant:
- Coast
Sous-total (1 unité)*
88,67 €
(TVA exclue)
107,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 88,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-7592
- Référence fabricant:
- WPH30R
- Fabricant:
- Coast
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
| Marque | Coast | |
| Battery Type | Rechargeable | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Beam Type | Flood, Spot | |
| Beam Distance | 152m | |
| Battery/charging indicator | Yes | |
| Weight | 161g | |
| Standards/Approvals | ANSI | |
| Sélectionner tout | ||
|---|---|---|
Marque Coast | ||
Battery Type Rechargeable | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Beam Type Flood, Spot | ||
Beam Distance 152m | ||
Battery/charging indicator Yes | ||
Weight 161g | ||
Standards/Approvals ANSI | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Coast Tri colour Headlamp is a equally high performance and multipurpose headlamp. Sealed tight to withstand full submersion this IP68 built headlamp shines in five output modes spanning three beam colours white and red. Adding further versatility, the light body rolls in its bracket for directional control but can also detach to become a handheld light, providing illumination that peaks at 1000 lumens with a max beam distance of 152 meters. The COAST ZITHION X rechargeable lithium ion battery or can operate on a CR123 disposable lithium battery.
Silicon lined
Quick release buckle
Battery life indicator
7 hour 30 minute runtime
Breathable mesh head strap
Water proof and dust resistant
Liens connexes
- Coast XPH30R LED Head Torch 1000 lm XPH30R Range
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- Coast RL20R LED Head Torch 1000 lm RL Range 187 m
- Coast LED Torch Rechargeable 1000 lm
- Coast FL60R LED Head Torch 450 lm 33 m
- Coast HL40 LED Head Torch 300 lm 30 m
- Coast FL19 LED Head Torch 330 lm 38 m
- Coast HL45 LED Head Torch 400 lm 28 m