Milwaukee 4933478587 LED Head Torch 450 lm IR HL450 Range 100 m
- N° de stock RS:
- 260-2125
- Référence fabricant:
- 4933478587
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
77,60 €
(TVA exclue)
93,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 77,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2125
- Référence fabricant:
- 4933478587
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 450lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 0 | |
| Run Time | 16 h | |
| Series | IR HL450 | |
| Beam Type | Flood, Spot | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 100m | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Standards/Approvals | No | |
| Weight | 120g | |
| Wireless Charging | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 450lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 0 | ||
Run Time 16 h | ||
Series IR HL450 | ||
Beam Type Flood, Spot | ||
Helmet Mountable Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 100m | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Standards/Approvals No | ||
Weight 120g | ||
Wireless Charging No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee IR HL450 Series Head Torch, 450 lm Luminous Flux, 100 m Beam Distance - 4933478587
This head torch is a rechargeable LED lighting solution designed for hands-free use in industrial and field environments. It provides both concentrated and wide illumination, is mountable to helmets, and includes rechargeable lithium‑ion power with visible charging status. The unit is suited to tasks requiring portable, Durable lighting where a compact, lightweight option is preferred.
Features & Benefits
• 450 lm output delivers bright workspace illumination
• 100 m beam distance enables inspection of distant targets
• Flood and spot beam modes offer adaptable coverage
• 16 h run time supports extended shift operations
• IP54 ingress protection withstands dust and splashes
• 120 g weight keeps the headwear comfortable
• 100 m beam distance enables inspection of distant targets
• Flood and spot beam modes offer adaptable coverage
• 16 h run time supports extended shift operations
• IP54 ingress protection withstands dust and splashes
• 120 g weight keeps the headwear comfortable
Applications
• Suitable for electrical panel inspections in confined spaces
• Ideal for mechanical maintenance and machine diagnostics
• Used for automation system commissioning and fault‑finding
• Can be used with safety helmets on construction sites
• Suitable for night‑time outdoor equipment checks
• Ideal for mechanical maintenance and machine diagnostics
• Used for automation system commissioning and fault‑finding
• Can be used with safety helmets on construction sites
• Suitable for night‑time outdoor equipment checks
How is battery status communicated during use?
A built‑in battery and charging indicator provides Visual feedback on charge and charging activity so operators can monitor remaining power.
What type of battery chemistry and charging capability does it use?
The unit uses a rechargeable lithium‑ion cell and is supplied with a battery that supports the included charging functionality.
Can the lamp be mounted to personal protective equipment?
Yes, the design permits secure attachment to helmets for unobstructed, hands‑free illumination during tasks.
How does the light source cope with varied task requirements?
The LED lamp provides both flood and spot beam patterns, allowing Rapid switching between broad area lighting and focused long‑range illumination.
Liens connexes
- Milwaukee 4933471388 LED Head Torch 450 lm HL-SF Range 100 m
- Milwaukee 4933471286 LED Head Torch 350 lm HL2-LED Range
- Petzl E070BA00 Head Torch 450 lm ARIA 2 Range
- Petzl E069CA00 Head Torch 450 lm ARIA 1R Range 75 m
- Petzl LED TACTIKKA CORE Head Torch 450 lm, 90 m Range
- Petzl E070AA00 UKCA, CE Head Torch 450 lm ARIA 2 Range 100 m
- Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
