Unilite LED HL-11R Head Torch 1100 lm, 176 m Range
- N° de stock RS:
- 212-1778
- Référence fabricant:
- HL-11R
- Fabricant:
- Unilite
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 212-1778
- Référence fabricant:
- HL-11R
- Fabricant:
- Unilite
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
| Marque | Unilite | |
| Rechargeable | Yes | |
| Model Number | HL-11R | |
| Lamp Type | LED | |
| Luminosity | 1100 lm | |
| Batteries | 2 x Li-Ion 3.7 V 2600 mAh | |
| Range | 176 m | |
| Sélectionner tout | ||
|---|---|---|
Marque Unilite | ||
Rechargeable Yes | ||
Model Number HL-11R | ||
Lamp Type LED | ||
Luminosity 1100 lm | ||
Batteries 2 x Li-Ion 3.7 V 2600 mAh | ||
Range 176 m | ||
- Pays d'origine :
- CN
The Unilite HL-11R is a industrial super bright LED headtorch is operated via an east twist side dimmer switch. It has retractable shield to provide spot & flood beams and fully adjustable non-slip silicone headbands included.
1100 Lumen White CREE® LED
Easy twist smooth dimming switch
2 x High power 2600mAh Li-ion batteries included
Parallel circuitry (works with1 or 2 batteries)
Useful battery level and charging indicator LEDs
45° rotational head
Easy twist smooth dimming switch
2 x High power 2600mAh Li-ion batteries included
Parallel circuitry (works with1 or 2 batteries)
Useful battery level and charging indicator LEDs
45° rotational head
Liens connexes
- Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m
- Unilite HL-6R LED Head Torch 450 lm
- Unilite HL-4R LED Head Torch 275 lm 95 m
- Unilite LED Head Torch 160 lm, 90 m Range
- Nightsearcher NSHTZOOM1100RX Head Torch 1100 lm Zoom 1100 RX Range
- Unilite COB LED WCHT5 Head Torch 550 lm, 84 m Range
- Unilite LED HT-680R Head Torch 680 lm, 89 m Range
- Unilite HT-1600R ANSI Torch Head Torch 1600 lm HT-1600R Range 128 m