Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- N° de stock RS:
- 235-113
- Référence fabricant:
- NEB-HLP-0011-G
- Fabricant:
- Nebo
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 235-113
- Référence fabricant:
- NEB-HLP-0011-G
- Fabricant:
- Nebo
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
| Marque | Nebo | |
| Battery Type | Lithium-Polymer | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| Series | 80 M | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Nebo | ||
Battery Type Lithium-Polymer | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
Series 80 M | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Nebo Tools Headlamp is designed to be small enough to fit in the Palm of your hand, yet powerful enough to provide an impressive 400 lumen Turbo Mode. This meant that adventurers and outdoor enthusiasts could have the best of both worlds, a Compact light source that was bright enough to light up their surroundings.
Lightweight
Battery charging indicator
Detachable cap light clip with adjustable tilt
Direct to Red feature
Water resistant IPX4
Liens connexes
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1006-G LED Head Torch 1000 lm 138 m Range
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-1001-H LED Head Torch 1500 lm 129 m Range