NEBO LED NEB-HLP-7000-G Head Torch 150 lumens, 19 m Range
- N° de stock RS:
- 234-996
- Référence fabricant:
- NEB-HLP-7000-G
- Fabricant:
- Nebo
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 234-996
- Référence fabricant:
- NEB-HLP-7000-G
- Fabricant:
- Nebo
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
| Marque | Nebo | |
| Model Number | NEB-HLP-7000-G | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 150 lumens | |
| Batteries | AAA | |
| Range | 19 m | |
| Sélectionner tout | ||
|---|---|---|
Marque Nebo | ||
Model Number NEB-HLP-7000-G | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 150 lumens | ||
Batteries AAA | ||
Range 19 m | ||
- Pays d'origine :
- CN
The Nebo Tools Headlamp is a pocket sized game changer, blending unmatchable lightweight convenience with superior recharge ability. It features a 150 lumen COB LED. It is powered by 3 AAA batteries. It has 3 lighting modes which are high, low, and strobe mode.
IPX2 water resistant
Adjustable strap
ABS construction
Adjustable strap
ABS construction
Liens connexes
- NEBO LED NEB-HLP-0007-G Head Torch 1000 lumens, 120 m Range
- NEBO LED NEB-HLP-1001-G Head Torch 1500 lumens, 129 m Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1040-H Head Torch 400 lm H6R Range 180 m
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0008-H LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-0009-H LED Head Torch 750 lm 85 M Range