StarTech.com HDMMV2M series, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Grey, Black

Sous-total (1 unité)*

21,77 €

(TVA exclue)

26,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 21 novembre 2026
  • Plus 16 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +21,77 €

*Prix donné à titre indicatif

N° de stock RS:
240-6219
Numéro d'article Distrelec:
302-52-528
Référence fabricant:
HDMMV2M
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

HDMI Cable

Length

2m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey, Black

Series

HDMMV2M

Standards/Approvals

CE, RoHS Compliant

Jacket Material

TPE

Maximum Resolution

4K

Pays d'origine :
CN

StarTech HDMMV2M Series HDMI Cable, 2m Length, HDMI 2.0 Version - HDMMV2M


This HDMI cable transmits high-definition audio and video signals between compatible devices using the HDMI interface. It is intended for connecting source equipment to displays where higher bandwidth and resolution support are required, and is suitable for environments that need a flexible, insulated cable in a NEUTRAL two-tone finish.

Features and Benefits:


• Supports high-bandwidth video for 4K resolution at HDMI 2.0 speeds
• Male-to-male connection for straightforward plug-and-play operation
• Thermoplastic elastomer jacket provides flexible insulation and protection
• Conforms to CE and RoHS standards for regulated material and safety compliance

Applications


• Suitable for connecting set-top boxes to 4K TVs
• Used with AV receivers for home cinema setups
• Ideal for linking media players to projectors in meeting rooms
• Can be used for gaming consoles requiring 4K output

What connector types are present on the cable?


Both ends use standard HDMI male connectors suitable for typical AV ports.

Which jacket materials affect handling and durability?


The outer sheath is MADE from thermoplastic elastomer, which offers flexibility and abrasion resistance.

Is this cable compatible with high-resolution displays?


It supports 4K output using the HDMI 2.0 specification, ensuring the required bandwidth for such displays.

What colour options are available for installation matching?


The cable is supplied in a grey and black colour combination.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.