Eaton 147 W LED Hazardous Area Floodlight, 277V ac,IECEx, ATEX
- N° de stock RS:
- 220-6522
- Référence fabricant:
- 1 3042 310 005
- Fabricant:
- Eaton
Sous-total (1 unité)*
4 104,82 €
(TVA exclue)
4 966,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4 104,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-6522
- Référence fabricant:
- 1 3042 310 005
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Hazardous Area Floodlight | |
| Power | 147W | |
| Housing Material | Anodised Copper Free Aluminium | |
| Lamp Type | LED | |
| Voltage | 277V ac | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 607mm | |
| Standards/Approvals | RoHS | |
| Length | 465mm | |
| Number of Lamps | 3 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Hazardous Area Floodlight | ||
Power 147W | ||
Housing Material Anodised Copper Free Aluminium | ||
Lamp Type LED | ||
Voltage 277V ac | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 55°C | ||
Width 607mm | ||
Standards/Approvals RoHS | ||
Length 465mm | ||
Number of Lamps 3 | ||
Hazardous Area Certification IECEx, ATEX | ||
- Pays d'origine :
- DE
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Liens connexes
- Eaton 147 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 49 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 245 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 294 W LED Hazardous Area FloodlightATEX, IECEx
- Eaton 245 W LED Hazardous Area FloodlightATEX, IECEx
- Eaton 98 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 196 W LED Hazardous Area FloodlightIECEx, ATEX
- Eaton 294 W LED Hazardous Area FloodlightIECEx, ATEX