RS PRO Steel Zinc Plated Hasp & Staple 150 mm
- N° de stock RS:
- 751-354
- Fabricant:
- RS PRO
Sous-total (1 unité)*
8,21 €
(TVA exclue)
9,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 62 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 329 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 144 unité(s) expédiée(s) à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 751-354
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Hasp & Staple | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hasp & Staple | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 150mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Steel Zinc Plated Hasp and Staple
Need to prevent unauthorised access to the contents of your storage compartments? Use this RS PRO hasp and staple together with a padlock to securely lock your office or home cabinets.
The hinged hasp and staple is supplied with pre-drilled holes that allow you to quickly and easily attach it to a frame and adjacent door. Both of these components are made from a durable steel material that's not easily damaged and stands up well to wear and tear. Zinc plating increases the lifespan of the unit and makes it unlikely to rust.
This item is designed for use in heavy-duty environments. It has a square hole in its hinge flap that's compatible with a carriage bolt to ensure the hasp can't easily be removed. You can find hasp and staples like this one used to secure toolboxes, sheds or outbuildings.
Features and Benefits
Liens connexes
- RS PRO Steel Zinc Plated Hasp & Staple 125 mm
- RS PRO Stainless Steel Zinc Plated Hasp & Staple 36mm 90 mm
- RS PRO Stainless Steel Zinc Plated Hasp & Staple 36mm 114 mm
- RS PRO Steel Zinc Plated Hasp & Staple, 8 mm 44mm 100 mm
- Kasp Steel Zinc Plated Hasp & Staple, 45 mm 13mm 190 mm
- ABUS Steel Zinc Plated Hasp & Staple, 12.5 mm 45mm 195 mm
- ABUS Hardened Steel Zinc Plated Hasp & Staple, 14 mm 45mm 100 mm
- ABUS Steel Zinc Plated Hasp & Staple, 13.4 mm 47mm 115 mm