Seagate Exos X18 3.5 in 18 TB Internal Hard Disk Drive
- N° de stock RS:
- 284-5922
- Numéro d'article Distrelec:
- 302-03-492
- Référence fabricant:
- ST18000NM000J
- Fabricant:
- Seagate
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 284-5922
- Numéro d'article Distrelec:
- 302-03-492
- Référence fabricant:
- ST18000NM000J
- Fabricant:
- Seagate
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
| Marque | Seagate | |
| Product Type | Hard Disk Drive | |
| Memory Size | 18TB | |
| Sub Type | HDD | |
| Model Number | Exos X18 | |
| Internal/External | Internal | |
| Form Factor | 3.5 in | |
| Interface Type | SATA 6 Gb/s, S | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 5°C | |
| Width | 101.85mm | |
| Standards/Approvals | RoHS | |
| Height | 26.1mm | |
| Length | 147mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Seagate | ||
Product Type Hard Disk Drive | ||
Memory Size 18TB | ||
Sub Type HDD | ||
Model Number Exos X18 | ||
Internal/External Internal | ||
Form Factor 3.5 in | ||
Interface Type SATA 6 Gb/s, S | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 5°C | ||
Width 101.85mm | ||
Standards/Approvals RoHS | ||
Height 26.1mm | ||
Length 147mm | ||
Statut RoHS : Exempté
The Seagate HDD with Centralized surveillance and Distributed file systems, including Hadoop and Ceph and Big Data applications.
Highly Reliable
Power Balance
Helium side-sealing weld technology
MTBF Rating
Liens connexes
- Seagate ST18000NM003D 3.5" 18 TB Internal Hard Disk Drive
- Seagate ST20000NM007D 3.5" 20 TB Internal Hard Disk Drive
- Seagate ST14000NM004J 3.5" 14 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate ST20000NM002D 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 6 TB Internal Hard Disk Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive