Transcend SSD470A 2.5 in 512 GB Internal SSD
- N° de stock RS:
- 262-9764
- Référence fabricant:
- TS512GSSD470A
- Fabricant:
- Transcend
Sous-total (1 unité)*
869,15 €
(TVA exclue)
1 051,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 869,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-9764
- Référence fabricant:
- TS512GSSD470A
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Model Number | SSD470A | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Encryption Level | AES 256 bit | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Length | 100.45mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Memory Size 512GB | ||
Product Type SSD | ||
Model Number SSD470A | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Encryption Level AES 256 bit | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Length 100.45mm | ||
Statut RoHS : Exempté
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD470A
This solid state drive provides a reliable internal storage solution with a capacity of 512 GB. The Transcend SSD470A is a 2.5 inch SSD, designed explicitly for industrial applications while ensuring high performance and durability. With dimensions of 100.45mm x 69.85mm x 7mm and a lightweight design at 54g, it is engineered to handle tough conditions and extended temperature ranges.
Features & Benefits
• Complies with TCG Opal 2.0 standards for enhanced security
• Incorporates AES 256-bit encryption for data protection
• Supports SATA III 6 GB/s interface for high-speed performance
• Features 112-layer 3D TLC NAND for superior storage efficiency
• Built-in DRAM cache promotes rapid read/write speeds
• Equipped for temperatures from -20°C to 75°C for various environments
Applications
• Utilised in automation control systems
• Ideal for data logging in industrial machinery
• For secure storage in electronic devices
• Suitable for use in rugged environments requiring reliability
How does the built-in DRAM cache enhance performance?
The built-in DRAM cache significantly boosts the speed of data transfers, ensuring quick random read and write operations, which is crucial for high-demand applications. This leads to improved overall system responsiveness and a smoother user experience.
What type of environments can this solid state drive endure?
It can operate within a high-temperature range from -20°C to 75°C, making it suitable for both indoor and outdoor installations where temperature fluctuations may occur. This resilience allows it to be effectively used in diverse industrial settings.
What technologies safeguard data integrity during power failures?
The drive includes Power Shield technology, which maintains data integrity and reduces the risk of corruption during unexpected power outages. This feature is vital for applications that require consistent data preservation.
How does the AES 256-bit encryption work?
This type of encryption protects sensitive information stored on the drive by encoding it, ensuring that only authorised users can access the data. It is an essential feature for applications involving confidential data handling.
Liens connexes
- Transcend SSD470A 2.5 in 256 GB Internal SSD
- Transcend TS512GSSD472K 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD452K 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD470K 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend SSD430K 2.5 in 512 GB Internal SSD