Transcend SSD460K-I 2.5 in 512 GB Internal SSD

Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
N° de stock RS:
262-9763
Référence fabricant:
TS512GSSD460K-I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Memory Size

512GB

Model Number

SSD460K-I

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC

Encryption Level

AES

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

100mm

Height

6.8mm

Standards/Approvals

CE, FCC, UKCA

Width

69.85mm

Statut RoHS : Exempté

Transcend SSD, 512GB Memory Size, SATA III Interface Type - TS512GSSD460K-I


This SSD is an internal storage device designed for reliable data handling in demanding environments, offering solid-state performance with a SATA III Interface and 512GB capacity. It is intended for systems requiring hardware-level encryption and operation across a wide temperature range, while conforming to recognised conformity standards.

Features and Benefits:


• 512GB capacity provides substantial local storage
• SATA III Interface delivers standardised host connectivity
• AES encryption protects data at hardware level
• 3D TLC NAND offers dense flash storage architecture
• Industrial-grade build enables extended temperature tolerance

Applications


• Suitable for industrial control systems requiring secure storage
• Ideal for embedded platforms operating in extreme temperatures
• Used with server boot drives in constrained form factors
• Can be used for fleet devices needing hardware encryption
• Used for storage upgrades where SATA3 compatibility required

What form factor and thickness does it use?


It uses a 2.5in form factor with a 6.8mm profile.

Which temperature range can it operate within?


It operates between -40°C and 85°C.

What regulatory approvals does it carry?


It holds CE, FCC and UKCA approvals.

What type of NAND flash is implemented?


It employs 3D TLC NAND flash.

Is it intended for internal or external installation?


It is designed for internal installation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.