Transcend MTS970T-I M.2 2280 512 GB Internal SSD Hard Drive
- N° de stock RS:
- 262-9762
- Référence fabricant:
- TS512GMTS970T-I
- Fabricant:
- Transcend
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 262-9762
- Référence fabricant:
- TS512GMTS970T-I
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Model | MTS970T-I | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 2280 | |
| Industrial | Yes | |
| Capacity | 512 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Weight | 9g | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Model MTS970T-I | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 2280 | ||
Industrial Yes | ||
Capacity 512 GB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
Weight 9g | ||
Statut RoHS : Exempté
Transcend SSD Hard Drive, 512GB Capacity, M.2 2280 Form Factor - TS512GMTS970T-I
This solid state drive is designed for high-performance storage solutions. The M.2 2280 internal SSD features advanced 3D TLC NAND technology, offering efficient data management while operating within a temperature range of -40 to +85°C. Weighing only 9g, this compact solution is perfect for space-constrained applications in automation and electronics.
Features & Benefits
• Utilises SATA III 6GB/s interface for rapid data transfer
• Features 112-layer 3D NAND technology for enhanced density
• Maintains reliability with 3K programme/erase cycles
• Supports dynamic thermal throttling for optimal performance
• Equipped with DDR3 DRAM cache for quicker access
• Designed to operate in extreme temperatures for industrial applications
• Features 112-layer 3D NAND technology for enhanced density
• Maintains reliability with 3K programme/erase cycles
• Supports dynamic thermal throttling for optimal performance
• Equipped with DDR3 DRAM cache for quicker access
• Designed to operate in extreme temperatures for industrial applications
Applications
• Used in embedded systems requiring robust storage
• Suitable for edge computing devices in tough environments
• Supports data logging and storage in automation systems
• Ideal for demanding high endurance and reliability
• Suitable for edge computing devices in tough environments
• Supports data logging and storage in automation systems
• Ideal for demanding high endurance and reliability
How does this SSD maintain performance in extreme environments?
The SSDs design accommodates a wide temperature range and features dynamic thermal throttling, ensuring consistent performance under varying conditions. The durable construction supports reliability, even in harsh settings.
What advantages does the DRAM cache offer to users?
The integrated DDR3 DRAM cache enhances read and write speeds, resulting in quicker data access and improved overall system responsiveness, crucial for applications demanding high data throughput.
What type of data management features does this SSD include?
It includes advanced global wear-levelling, block management, and garbage collection mechanisms, which optimise the SSDs lifespan and performance by ensuring even distribution of write and erase cycles across the storage medium.
Liens connexes
- Transcend MTS970T M.2 512 GB Internal SSD
- Transcend MTS970T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE670T-I M.2 2280 512 GB Internal SSD Hard Drive
- Transcend MTS970T-I 2280-D2-B-M 4 TB Internal SSD
- Transcend MTS970T M.2 (2280) 4 TB Internal SSD