Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- N° de stock RS:
- 262-9747
- Référence fabricant:
- TS4TSSD470K-I
- Fabricant:
- Transcend
Temporairement en rupture de stock
- N° de stock RS:
- 262-9747
- Référence fabricant:
- TS4TSSD470K-I
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD470K-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Length | 100mm | |
| Height | 6.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD470K-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Length 100mm | ||
Height 6.8mm | ||
Statut RoHS : Exempté
Transcend Solid State Drive, 4 TB Capacity, SATA III Interface - TS4TSSD470K-I
This solid state drive offers robust performance and efficiency, making it suitable for demanding applications in the automation and industrial sectors. With a capacity of 4TB, this internal SSD features a 2.5-inch form factor and operates at an interface speed of SATA III. Designed with high-temperature tolerance, it ensures reliable operation in challenging environments.
Features & Benefits
• Utilises 3D TLC NAND technology for enhanced storage capacity
• Compliant with RoHS 2.0 standards for environmental safety
• Embedded DDR3 DRAM cache improves access speeds
• Endurance rating of 3K Programme/Erase cycles for durability
• Wide temperature range of -40°C to 85°C for resilience
• Power Shield technology protects data integrity during outages
Applications
• Used in industrial automation for efficient data processing
• Suitable for use in electronic control systems
• Ideal for mechanical requiring rapid data access
• Employed in environments with extreme temperature fluctuations
What is the significance of the 3D TLC NAND technology in this drive?
The 3D TLC NAND technology allows for a high stacking density of 112 layers, improving both storage efficiency and performance compared to previous generations. This contributes to faster read and write speeds, essential for high-demand applications.
How does the endurance rating affect the drive's performance?
An endurance rating of 3K Programme/Erase cycles indicates that the drive can handle substantial data writes without degradation, ensuring consistency and reliability in high-usage environments such as industrial settings.
What environments are applicable for the high-temperature function?
The extended operating temperature range of -40°C to 85°C makes it suitable for installations in harsh settings, including outdoor applications or facilities with extreme thermal conditions, ensuring uninterrupted performance.
Liens connexes
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
- Transcend SSD470K-I 2.5 in 256 GB Internal SSD
- Transcend SSD470K-I 2.5 in 128 GB Internal SSD
- Transcend SSD470K-I 2.5 in 512 GB Internal SSD