Seagate EXPANSION PORTABLE HDD 2 TB External Hard Drive
- N° de stock RS:
- 256-6084
- Numéro d'article Distrelec:
- 302-34-232
- Référence fabricant:
- STKM2000400
- Fabricant:
- Seagate
Sous-total (1 unité)*
245,12 €
(TVA exclue)
296,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 21 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 245,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-6084
- Numéro d'article Distrelec:
- 302-34-232
- Référence fabricant:
- STKM2000400
- Fabricant:
- Seagate
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
| Marque | Seagate | |
| Product Type | Hard Drive | |
| Memory Size | 2TB | |
| Model Number | EXPANSION PORTABLE HDD | |
| Sub Type | HDD | |
| Internal/External | External | |
| Interface Type | USB 3.0 | |
| Height | 0.496in | |
| Length | 115.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.15in | |
| Sélectionner tout | ||
|---|---|---|
Marque Seagate | ||
Product Type Hard Drive | ||
Memory Size 2TB | ||
Model Number EXPANSION PORTABLE HDD | ||
Sub Type HDD | ||
Internal/External External | ||
Interface Type USB 3.0 | ||
Height 0.496in | ||
Length 115.3mm | ||
Standards/Approvals RoHS | ||
Width 3.15in | ||
The Seagate Expansion portable drive is compact and perfect for taking with you on the go. Instantly add more storage space to your PC or Mac and take large files with you when you travel. Setup is straightforward, simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Plus, it is automatically recognised by the windows or Mac operating system, so there is no software to installed nothing to configure.
Saving files is easy simply drag and drop
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a USB 3.0 port
Plus, Seagate expansion comes with rescue data recovery services for additional peace of mind
Liens connexes
- Seagate EXPANSION PORTABLE HDD 4 TB External Hard Drive
- Seagate EXPANSION PORTABLE HDD 5 TB External Hard Drive
- Seagate EXPANSION DESKTOP HDD 6 TB External Desktop Hard Drive
- Seagate EXPANSION DESKTOP HDD 4 TB External Desktop Hard Drive
- Seagate EXPANSION DESKTOP HDD 8 TB External Desktop Hard Drive
- Seagate ONE TOUCH HDD BLACK 5 TB External Hard Drive
- Seagate RUGGED SECURE USB-C 2 TB External Portable Hard Drive
- iStorage Portable HDD 4 TB External Hard Disk Drive