Seagate SKYHAWK AI 8 TB Internal Hard Disk Drive
- N° de stock RS:
- 256-6060
- Numéro d'article Distrelec:
- 302-34-189
- Référence fabricant:
- ST8000VE001
- Fabricant:
- Seagate
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 256-6060
- Numéro d'article Distrelec:
- 302-34-189
- Référence fabricant:
- ST8000VE001
- Fabricant:
- Seagate
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
| Marque | Seagate | |
| Model Number | SKYHAWK AI | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Memory Size | 8TB | |
| Internal/External | Internal | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 146.99mm | |
| Height | 26.11mm | |
| Standards/Approvals | RoHS | |
| Width | 101.85mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Seagate | ||
Model Number SKYHAWK AI | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Memory Size 8TB | ||
Internal/External Internal | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 146.99mm | ||
Height 26.11mm | ||
Standards/Approvals RoHS | ||
Width 101.85mm | ||
The Seagate Skyhawk AI 20 TB is a video-optimised drive designed for NVRs, with artificial intelligence (AI) for edge applications. Skyhawk AI comes with extra peace of mind for any mechanical, accidental, or natural disaster. With a 95% success rate of in house recovery, Seagate has your back with a 3-year included rescue services plan. Skyhawk health management actively helps protect your video storage by focusing on prevention, intervention and recovery options. Included RAID rapid rebuild provides 3x faster volume rebuilds.
Image perfect AI firmware delivers zero dropped frames while supporting heavier workloads
Versatile capabilities intelligently adapt to the scale of your AI environment, supporting up to 64 HD video streams and 32 AI streams
Network video recorders
AI-ena
Liens connexes
- Seagate SKYHAWK AI 12 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 16 TB Internal Hard Disk Drive
- Seagate SKYHAWK 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
- Seagate SkyHawk Surveillance 4 TB Internal Hard Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive