Western Digital WD GREEN SATA SSD M.2 (2280) 480 GB Internal SSD
- N° de stock RS:
- 256-6031
- Numéro d'article Distrelec:
- 303-11-810
- Référence fabricant:
- WDS480G3G0B
- Fabricant:
- Western Digital
Retiré-e du marché
- N° de stock RS:
- 256-6031
- Numéro d'article Distrelec:
- 303-11-810
- Référence fabricant:
- WDS480G3G0B
- Fabricant:
- Western Digital
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
| Marque | Western Digital | |
| Model Number | WD GREEN SATA SSD | |
| Form Factor | M.2 (2280) | |
| Memory Size | 480 GB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Distrelec Product Id | 303-11-810 | |
| Height | 1.5 mm | |
| Industrial Grade | Yes | |
| Interface Type | SATA III | |
| Length | 8 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| NAND Type | SLC mode | |
| Standards/Approvals | No | |
| Sub Type | SSD | |
| Width | 22 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Western Digital | ||
Model Number WD GREEN SATA SSD | ||
Form Factor M.2 (2280) | ||
Memory Size 480 GB | ||
Internal/External Internal | ||
Product Type SSD | ||
Distrelec Product Id 303-11-810 | ||
Height 1.5 mm | ||
Industrial Grade Yes | ||
Interface Type SATA III | ||
Length 8 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
NAND Type SLC mode | ||
Standards/Approvals No | ||
Sub Type SSD | ||
Width 22 mm | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
The Western Digital dashboard helps users maintain peak performance of the western digital SSD in windows operating systems with a user-friendly graphical interface for the user. The western digital dashboard includes tools for analysis of the disk and firmware updates.
Capacity 480 GB
Dimensions (L x W x H) 80mm x 22mm x 1.5mm
Sequential Read Performance 545MB/s
Liens connexes
- Western Digital WD GREEN SATA SSD M.2 (2280) 240 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 250 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 500 GB Internal SSD
- Western Digital WD GREEN SATA SSD 2.5 inch 480 GB Internal SSD
- Western Digital WD GREEN SATA SSD 2.5 in 240 GB Internal SSD
- Western Digital WD Green SATA SSD 120 GB Internal Hard Drive
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
- Western Digital WD BLUE 3D NAND SATA 2.5 inch 250 GB Internal SSD