Crucial X6 Portable 1 TB External SSD
- N° de stock RS:
- 254-6598
- Référence fabricant:
- CT1000X6SSD9
- Fabricant:
- Crucial
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
407,40 €
(TVA exclue)
492,95 €
(TVA incluse)
- N° de stock RS:
- 254-6598
- Référence fabricant:
- CT1000X6SSD9
- Fabricant:
- Crucial
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
| Marque | Crucial | |
| Sub Type | SSD | |
| Model Number | X6 | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | External | |
| Industrial Grade | No | |
| Form Factor | Portable | |
| NAND Type | 3D TLC | |
| Interface Type | USB 3.2 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.52in | |
| Length | 0.43in | |
| Width | 2.71in | |
| Sélectionner tout | ||
|---|---|---|
Marque Crucial | ||
Sub Type SSD | ||
Model Number X6 | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External External | ||
Industrial Grade No | ||
Form Factor Portable | ||
NAND Type 3D TLC | ||
Interface Type USB 3.2 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH, RoHS | ||
Height 2.52in | ||
Length 0.43in | ||
Width 2.71in | ||
The Crucial X6 1000GB portable SSD is perfect for transporting files between the office and home, traveling for business, or just adding extra space, no screwdriver required.
Huge capacity: 500GB, 1TB, 2TB or 4TB storage capacity1
Fast: Read speeds up to 800MBs2 - thats 5.6x faster2 than most hard drives
Tiny, lightweight: Easy to slip in your bag and take on the go
Liens connexes
- Crucial X6 2 TB External SSD
- Crucial X6 Portable 500 GB External SSD
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- Seagate PORTABLE SSD V2 1 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- Lexar Portable 1 TB External SSD
- Transcend Portable SSD 2 TB External SSD