InnoDisk 3TG6-P 2.5 inch 4 TB Internal SSD
- N° de stock RS:
- 252-3106
- Référence fabricant:
- DGS25-04TM71KCAQF
- Fabricant:
- InnoDisk
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 252-3106
- Référence fabricant:
- DGS25-04TM71KCAQF
- Fabricant:
- InnoDisk
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
| Marque | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3TG6-P | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 inch | |
| Interface | SATA III | |
| Capacity | 4 TB | |
| Nand Type | 3D TLC | |
| Sélectionner tout | ||
|---|---|---|
Marque InnoDisk | ||
Hard Drive Type SSD | ||
Model 3TG6-P | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 inch | ||
Interface SATA III | ||
Capacity 4 TB | ||
Nand Type 3D TLC | ||
- Pays d'origine :
- TW
The InnoDisk 2.5 SATA SSD 3TG6-P is SATA III 6Gb/s solid state disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. 3TG6-P 2.5 SSD not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability.
High IOPS
iSMART disk health monitoring
AES-256 encryption
End to end data path protection
iData guard for abnormal power failure
iCell technology for data protection (optional)
iPower guard for protecting unstable start up and shut down
iSMART disk health monitoring
AES-256 encryption
End to end data path protection
iData guard for abnormal power failure
iCell technology for data protection (optional)
iPower guard for protecting unstable start up and shut down
Liens connexes
- InnoDisk 3TG6-P 2.5 in 1 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 2 TB Internal SSD
- InnoDisk 3TG6-P mSATA 2 TB Internal SSD
- InnoDisk 3TG6-P mSATA 1 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 512 GB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 1 TB Internal SSD
- InnoDisk 3TG6-P mSATA 512 GB Internal SSD
- InnoDisk 3TG6-P mSATA 128 GB Internal SSD