StarTech.com 3.15in M.2 NVMe Hard Drive Enclosure, USB C

Retiré-e du marché
N° de stock RS:
250-1169
Numéro d'article Distrelec:
303-66-443
Référence fabricant:
M2E4BTB3
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Drive Size

3.15in

Drive Interface

M.2 NVMe

Port Types

USB C

Body Material

Metal

Dimensions

12 x 16 x 2cm

Height

20mm

Length

120mm

Width

160mm

Pays d'origine :
TW

StarTech.com Hard Drive Enclosure, 4 Drive Slots, Thunderbolt Connectivity - M2E4BTB3


Keen to use your hard drive with multiple machines? This StarTech.com hard drive enclosure turns a hard disk into external storage so you can easily carry data between home and the office. Built-in ventilation and fans keeps it cool, so it won't overheat, even when it's working hard.

Features & Benefits


Wide compatibilityThanks to its standardised Thunderbolt connectivity, the unit works a treat with commonly used hardware.
Substantial storageAs it holds up to four drives, the enclosure safely stores plenty of data in one place.
Rapid transfersData rates of 40Gbps mean the product flies through heavy file management tasks.

• LED indicators clearly show drive activity and power status
• Durable metal housing stands up to heavy handling

FAQs


What kinds of hard drives can I use this product with?It supports M.2 format drives, so it's a sure fit for many everyday SSDs.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.