Transcend MTS402M M.2 512 GB Internal SSD Drive

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
245-0078
Référence fabricant:
TS512GMTS402M
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Model

MTS402M

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Capacity

512 GB

Interface

SATA III

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Weight

5g

Height

3.58mm

Pays d'origine :
TW

Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS402M


This solid-state drive is tailored for high-performance tasks. Featuring the compact M.2 form factor (42mm), it fits seamlessly into ultrabooks, thin laptops, and tablets. With a capacity of 512GB, it is designed to meet the stringent demands of modern computing while ensuring exceptional reliability.

Features & Benefits


• Utilises SATA III 6 GB/s interface for fast data transfer
• Compact design perfect for space-constrained devices
• Wide temperature range ensures operational stability
• Built with MLC NAND for enhanced data endurance
• Excellent read/write speeds support demanding applications
• Integrated error correction technology improves data integrity

Applications


• Ideal for use in automation and control systems
• Suitable for high-performance electronics and computing devices
• Supports rigorous conditions in industrial settings
• Effective choice for data-intensive

What advantages does this drive offer for mobile computing?


The compact M.2 form factor makes it an ideal choice for mobile devices, ensuring that it does not compromise space while providing the performance needed for efficient tasks.

How does the high temperature range enhance its usability?


The operational temperature range of -40°C to 85°C allows it to perform reliably in extreme environmental conditions, making it suitable for industrial applications where temperature fluctuations occur.

What performance specifications should I expect during use?


Users can expect sequential read speeds of up to 530 MB/s and write speeds reaching 470 MB/s, facilitating smooth multitasking and data handling without lag.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.