Transcend MTS800I M.2 256 GB Internal SSD Hard Drive

Retiré-e du marché
N° de stock RS:
240-5495
Référence fabricant:
TS256GMTS800I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Hard Drive Type

SSD

Model

MTS800I

Internal/External

Internal

Form Factor

M.2

Industrial

No

Capacity

256 GB

Interface

SATA III 6 Gb/S

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Weight

9g

Height

3.58mm

Pays d'origine :
TW

Transcend SSD Hard Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMTS800I


This solid state drive offers high-performance storage in a compact M.2 form factor. With dimensions of 80mm x 22mm x 3.58mm and a weight of just 9g, it is designed for modern mobile computing devices. Featuring a SATA III interface, this MTS800I SSD provides quick access and reliable performance, making it suitable for various demanding applications.

Features & Benefits


• Utilises MLC NAND flash for enhanced performance and durability
• Supports SATA III 6 GB/s for rapid data transfer speeds
• Wide operating temperature range ensures reliable functionality
• Compact 80mm form factor ideal for slim laptops and tablets
• DDR3 DRAM cache enhances data processing efficiency
• Advanced wear-levelling improves drive longevity and reliability

Applications


• Used for upgrading internal storage in ultrabooks
• Ideal for enhancing performance in thin and light notebooks
• Suitable for tablet storage solutions requiring a compact size
• Effective in data-intensive tasks like video editing and gaming

What storage capacity options are available with this drive?


It offers various capacities ranging from 16GB to 1TB, making it flexible for diverse storage needs.

How does the extreme temperature range benefit specific applications?


The ability to function between -40°C and 85°C ensures that it remains reliable in harsh environments, which is crucial for automation and industrial use.

What advantages does the embedded DRAM cache provide?


The embedded DDR3 DRAM cache facilitates quicker data retrieval and improved overall system responsiveness, which is essential for demanding computing tasks.

How does advanced garbage collection affect drive performance?


This feature optimises space management, enhances write speeds, and helps maintain high performance over time, especially under heavy usage conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.