Transcend MTS552T2 M.2 256 GB Internal SSD

Sous-total (1 unité)*

404,50 €

(TVA exclue)

489,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +404,50 €

*Prix donné à titre indicatif

N° de stock RS:
240-5493
Référence fabricant:
TS256GMTS552T2
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Model Number

MTS552T2

Memory Size

256GB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2

NAND Type

TLC

Encryption Level

AES

Interface Type

SATA III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

42mm

Standards/Approvals

RoHS 2.0 standards

Width

22mm

Height

3.58mm

Pays d'origine :
TW

Transcend SSD, 256GB Memory Size, M.2 Form Factor - TS256GMTS552T2


This internal solid-state drive provides Compact flash storage for systems that accept M.2 form-factor modules, offering a balance of capacity and standard SATA connectivity for general-purpose computing. It is intended for installation in compatible devices where a small, low-profile storage device is required and operates across a defined temperature range.

Features and Benefits:


• 256GB capacity delivers substantial storage without drive-bay changes
• SATA III Interface enables consistent legacy SATA performance
• TLC NAND offers cost-effective multi-level cell storage
• AES encryption level secures data at the device layer
• RoHS 2.0 standards compliance reduces hazardous substances
• Operating range supports -20 to 75°C environments

Applications


• Suitable for Compact desktop storage upgrades
• Ideal for thin laptops requiring low-profile components
• Used with embedded systems needing moderate capacity
• Can be used for OS boot drives in small-form-factor PCs
• Suitable for field devices exposed to wide temperatures

What physical constraints affect installation in tight spaces?


The module uses the M.2 2242 form factor with a low-profile 3.58mm height to fit slim device slots.

How does the Interface influence compatibility with older systems?


The SATA III connection ensures it is recognised by systems supporting SATA-based M.2 slots and SATA controllers.

What type of flash memory is implemented and what is its impact?


Triple-level cell NAND is used, providing a balance between cost and storage density suitable for budget-conscious deployments.

How should this drive be selected for temperature-challenging deployments?


Choose it when device ambient conditions fall within the specified -20 to 75°C operating window to maintain normal function.

What makes this module appropriate for laptop upgrade projects?


Its M.2 2242 size and 256GB capacity suit Compact laptop bays where internal space and moderate storage are required.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.