InnoDisk 3TE7 mSATA 64 GB Internal SSD
- N° de stock RS:
- 206-9266
- Référence fabricant:
- DEMSR-64GDK1EW1DF
- Fabricant:
- InnoDisk
Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
- N° de stock RS:
- 206-9266
- Référence fabricant:
- DEMSR-64GDK1EW1DF
- Fabricant:
- InnoDisk
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
| Marque | InnoDisk | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Model Number | 3TE7 | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Height | 3.7mm | |
| Width | 29.85mm | |
| Sélectionner tout | ||
|---|---|---|
Marque InnoDisk | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 64GB | ||
Model Number 3TE7 | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Height 3.7mm | ||
Width 29.85mm | ||
- Pays d'origine :
- TW
The Innodisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L ³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS.
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
Liens connexes
- InnoDisk 3TE7 mSATA mini 64 GB Internal SSD
- InnoDisk 3TE7 mSATA 256 GB Internal SSD
- InnoDisk 3TE7 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA 32 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 64 GB Internal SSD
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
- InnoDisk 3TE7 mSATA 2 TB Internal SSD