RS Better World
Crucial BX500 2.5 in 2 TB Internal SSD
- N° de stock RS:
- 201-6656
- Référence fabricant:
- CT2000BX500SSD1
- Fabricant:
- Crucial
Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.
- N° de stock RS:
- 201-6656
- Référence fabricant:
- CT2000BX500SSD1
- Fabricant:
- Crucial
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
| Marque | Crucial | |
| Product Type | SSD | |
| Model Number | BX500 | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 7mm | |
| Standards/Approvals | WEEE, BSMI, SATA-IO, EPEAT, Halogen Free, CE, KCC, UL, ICES, RoHS, FCC, VCCI, TUV | |
| Better World Product | Yes | |
| Better World Verification | EPEAT | |
| Sélectionner tout | ||
|---|---|---|
Marque Crucial | ||
Product Type SSD | ||
Model Number BX500 | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 7mm | ||
Standards/Approvals WEEE, BSMI, SATA-IO, EPEAT, Halogen Free, CE, KCC, UL, ICES, RoHS, FCC, VCCI, TUV | ||
Better World Product Yes | ||
Better World Verification EPEAT | ||
The Crucial 2.5Inch solid state drive protect data on a drive thats tried, tested, and proven from start to finish and its keep all your saved work if power is unexpectedly cut with integrated power loss immunity. It keeping their family videos, travel photos, music, and important documents on an SSD, and get the near-instant performance and lasting reliability that comes with solid state storage.
Encryption level is AES 256
Its height is 7mm
Liens connexes
- Crucial BX500 2.5 in 1 TB Internal SSD
- Crucial BX500 2.5 in 500 GB Internal SSD
- Crucial BX500 2.5 in 240 GB Internal SSD
- Crucial MX500 2.5 in 2 TB Internal SSD Drive
- Crucial MX300 2.5 in 1 TB Internal SSD
- Crucial MX500 2.5 in 500 GB Internal SSD
- Crucial MX500 2.5 in 250 GB Internal SSD Drive
- Crucial P3 M.2 (2280) 1 TB Internal SSD