Transcend MTS420S M.2 240 GB Internal SSD

Sous-total (1 unité)*

84,62 €

(TVA exclue)

102,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 19 unité(s) expédiée(s) à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +84,62 €

*Prix donné à titre indicatif

N° de stock RS:
187-1671
Numéro d'article Distrelec:
302-49-153
Référence fabricant:
TS240GMTS420S
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Sub Type

SSD

Model Number

MTS420S

Memory Size

240GB

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

CE, EAC, FCC

Width

22mm

Length

42mm

Height

3.58mm

Pays d'origine :
TW

Transcend SSD, 240GB Storage Capacity, M.2 Form Factor - TS240GMTS420S


This SSD provides Compact internal solid-state storage for systems requiring a low-profile M.2 drive. It operates within typical ambient conditions and connects via a SATA III interface, offering a straightforward storage upgrade path for small-form-factor devices and ultrabooks.

Features and Benefits:


• 240GB capacity for increased file and project storage
• 3D NAND technology for improved data density and endurance
• SATA III Interface enabling sustained sequential transfers
• Low-profile 3.58mm height for tight internal clearances
• Operating range 0°C to 70°C for broad environmental conditions

Applications


• Suitable for upgrading ultrabooks with M.2 2242 slots
• Ideal for embedded controllers in automation equipment
• Used with development boards requiring Compact storage
• Can be used for data logging in electrical test rigs
• Used for local storage in Compact mechanical control units

What physical format is required to install it in a board?


It fits an M.2 2242 form factor slot and mounts as an internal drive.

Which regulatory approvals does it carry for industrial deployment?


It holds CE, EAC and FCC approvals for regulatory compliance.

What temperature conditions will it tolerate during continuous operation?


Continuous operation is supported between 0°C minimum and 70°C maximum.

Which NAND architecture is implemented to manage wear and capacity?


A 3D NAND configuration is used to provide higher-density flash cells.

What Interface should the host support for correct connectivity?


The host must provide a SATA III Interface for full compatibility.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.