Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window, IP65, 209.3 mm x
- N° de stock RS:
- 295-126
- Référence fabricant:
- 82804224 BS 804 DIS
- Fabricant:
- Bopla
Sous-total (1 unité)*
43,30 €
(TVA exclue)
52,39 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 43,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 295-126
- Référence fabricant:
- 82804224 BS 804 DIS
- Fabricant:
- Bopla
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
| Marque | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 34.8mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | Yes | |
| Colour | Grey | |
| External Width | 98mm | |
| External Length | 209.3mm | |
| Push Buttons | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 109g | |
| Series | BOS-Streamline | |
| Keypad Recess | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 34.8mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window Yes | ||
Colour Grey | ||
External Width 98mm | ||
External Length 209.3mm | ||
Push Buttons No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 109g | ||
Series BOS-Streamline | ||
Keypad Recess Yes | ||
- Pays d'origine :
- DE
BOS-Streamline Handheld Enclosure
The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.
Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
Note
Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.
Liens connexes
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 119.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 209.3 mm x 34.8 mm x, 98 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 140.3 mm x 31.3 mm x, 72.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 86.8 mm x 22.2 mm x, 44.1 mm
- Bopla BOS Series Transparent IP40, 157 mm x
- Bopla BOS Series Transparent IP40, 196 mm x
- Bopla BOS Series Transparent IP40, 120 mm x