RS PRO 10 mm 4 Jaw Ratchet Chrome Steel Hand Drill
- N° de stock RS:
- 539-700
- Numéro d'article Distrelec:
- 304-07-111
- Fabricant:
- RS PRO
Sous-total (1 unité)*
30,68 €
(TVA exclue)
37,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 265 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 600 unité(s) expédiée(s) à partir du 27 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 30,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 539-700
- Numéro d'article Distrelec:
- 304-07-111
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Hand Drill | |
| Chuck Type | 4 Jaw | |
| Sub Type | Ratchet | |
| Material | Chrome Steel | |
| Brace Capacity | 10mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hand Drill | ||
Chuck Type 4 Jaw | ||
Sub Type Ratchet | ||
Material Chrome Steel | ||
Brace Capacity 10mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Ratchet 10 mm 4-Jaw Chrome Steel Hand Drill
Drill holes quietly using this hand drill from RS PRO. It's lighter than a power drill and can be taken anywhere without the need for a power source. It also offers a great deal of control, which can be useful if you're working with fragile material.
The drill is fitted with a three-position ratchet bit brace that makes drilling easier in confined spaces where there isn't room to spin the drill all the way around. The four-jaw chuck with retention springs firmly grips drill bits up to 10 mm in diameter. Its breastplate is fitted with a ball bearing track for smooth rotation.
The steel parts of the drill are chromed for corrosion resistance, while the plastic handle provides a comfortable grip. Hand drills are ideal for working in areas remote from a power source, where a high level of control is needed or when you want to minimise noise.
Features and Benefits
• Capacity of 10 mm
• Four-jaw chuck type
• Made of chrome steel with plastic handle grip
• Ratchet type
Liens connexes
- Stanley Keyless 4-Jaw Chuck Ratchet Steel 4-Jaw Chuck Ratchet
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- SAM Polished Chrome R-157B-FME Ratchet Chrome Vanadium Steel 115mm
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- Facom 1/4 in Hexagonal Hexagon Ratchet Screwdriver, 200mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 138mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 258mm length Chrome Chrome Vanadium Steel
- Milwaukee 1/4 in Phillips Ratchet Screwdriver, 8in length Chrome Steel