RS PRO Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g

Sous-total (1 unité)*

32,87 €

(TVA exclue)

39,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 80 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +32,87 €

*Prix donné à titre indicatif

N° de stock RS:
224-2251
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Non-Sparking

No

Head Weight

450g

Head Material

Carbon Steel

Handle Material

Fibreglass

Overall Length

340mm

Standards/Approvals

RS

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Fibreglass Curved Claw Hammer


Introducing the RS PRO Fibreglass Claw Hammer, ideal for use on a wide variety of tasks like performing forceful blows to chisels or pulling nails out of other objects. The hammer features an ergonomic fibreglass handle which is virtually indestructible, while the hammer head is made from carbon steel, making the hammer extremely strong and offering exceptional shock resistance. The hammer is fitted with a black rubber grip that is moulded directly onto the shaft, offering excellent grip and control. This hammer is an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.

Features and Benefits:


  • This RS PRO fibreglass claw hammer is ideal for use on a wide variety of tasks like pulling nails or delivering forceful blows to chisels or other parts

  • The ergonomic handle is made from fibreglass making it virtually indestructible and able to absorb the impact shock without impacting the user and creating fatigue when the hammer is being used for extended periods of time

  • In addition to this, the claw head offers excellent durability and additional shock resistance thanks to the ultra-strong carbon steel construction

  • The handle is also fitted with a black rubber grip moulded directly to the handle shaft which offers enhanced comfort and grip for the user

  • The curved claw head is ideal for wedging under nails and removing them with ease, while the flat hammer head makes this hammer versatile enough for a range of professional and domestic applications

  • Applications:


    Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any professional or enthusiast’s toolbox and are commonly used in areas such as:

  • Construction and carpentry

  • DIY and renovation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.