Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1.5 kg

Sous-total (1 unité)*

31,88 €

(TVA exclue)

38,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 148 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +31,88 €

*Prix donné à titre indicatif

N° de stock RS:
144-7573
Référence fabricant:
STHT0-54128
Fabricant:
Stanley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Stanley

Hammer Type

Lump Hammer

Product Type

Club Hammer

Head Weight

1.5kg

Head Material

Carbon Steel

Handle Material

Fibreglass

Overall Length

260mm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley Hammer, 26cm Overall Length, 1.5 kg - STHT0-54128


This lump hammer is a robust hand tool designed for effective demolition and construction tasks. With an overall length of 26cm and a weight of 1.5 kg, it offers the perfect balance between heft and manoeuvrability. The steel head is engineered for durability, making it suitable for heavy-duty applications. The fibreglass handle provides a comfortable grip while absorbing shock during use, ensuring safety and efficiency.

Features & Benefits


• Square head design delivers precise impact during use

• Constructed from steel for enhanced durability and longevity

• Weighs 1.5 kg for effective force without excessive fatigue

• Ideal for heavy-duty and demolition tasks in various industries

Applications


• Utilised for breaking concrete and masonry

• Suitable for driving and chiselling tasks in construction

• Effective for heavy-duty manual work in electrical installations

• Ideal for demolition jobs where robust tools are required

• Used in mechanical repair to drive components apart

How does the material of the handle contribute to improved user experience?


The fibreglass handle is designed to absorb shock effectively, reducing the vibration felt during heavy impacts. This cushioning effect not only enhances comfort during prolonged use but also minimises fatigue, making it Ideal for intensive tasks.

What is the purpose of the square head design in this hammer?


The square head provides a larger striking surface, which helps to concentrate force on a specific area. This design is particularly beneficial for demolition and driving tasks, ensuring more effective and controlled blows.

Can this hammer be used in wet conditions?


While the hammer can function in various conditions, it is advisable to avoid prolonged exposure to moisture. The fibreglass handle and steel head may not withstand corrosion as effectively in damp environments, potentially impacting the tool's longevity.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.