Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7.18 kg
- N° de stock RS:
- 164-484
- Référence fabricant:
- NS502-6800-FB
- Fabricant:
- Bahco
Sous-total (1 unité)*
807,10 €
(TVA exclue)
976,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 807,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 164-484
- Référence fabricant:
- NS502-6800-FB
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Non-Sparking | Yes | |
| Head Material | Aluminium Bronze | |
| Head Weight | 7.18kg | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Standards/Approvals | UNE 16590 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Non-Sparking Yes | ||
Head Material Aluminium Bronze | ||
Head Weight 7.18kg | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Standards/Approvals UNE 16590 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Bahco Non-Sparking Sledge Hammer with Aluminium Bronze Head and Fibreglass Handle 6.8 kg
The Bahco Tools Non-sparking sledge hammer is engineered for safety and durability in volatile environments. Constructed with an aluminium bronze head and a robust fibreglass handle, it is specifically designed to prevent the creation of sparks during use, making it the ideal tool for applications where traditional steel tools could pose a risk.
Fibreglass handle ensures excellent grip and shock absorption
Innovative materials resist corrosion
Balanced design allows for precise control during heavy-duty tasks
Liens connexes
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1.47 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 510 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g