Philips 150 W Halogen Projector Lamp G6.35, Reflector, 24V, 13.5 mm
- N° de stock RS:
- 250-390
- Référence fabricant:
- 90327
- Fabricant:
- Philips
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 250-390
- Référence fabricant:
- 90327
- Fabricant:
- Philips
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
| Marque | Philips | |
| Product Type | Halogen Projector Lamp | |
| Power | 150W | |
| Lamp Shape | Reflector | |
| Lamp Base/Socket | G6.35 | |
| Voltage | 24V | |
| Diameter | 13.5mm | |
| Lifespan | 50h | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Philips | ||
Product Type Halogen Projector Lamp | ||
Power 150W | ||
Lamp Shape Reflector | ||
Lamp Base/Socket G6.35 | ||
Voltage 24V | ||
Diameter 13.5mm | ||
Lifespan 50h | ||
Standards/Approvals No | ||
Philips Halogen Capsule Bulb
The Philips halogen capsule bulb is a high-energy bulb with a power rating of 150W. The lamp has a G6.35 base, 24V voltage rating. This single-ended low-voltage halogen capsule gives crisp white halogen light.
Features and Benefits
Operating life is 50 hours
Diameter is 13.5mm
Liens connexes
- Philips 250 W Halogen Projector Lamp G6.35 24V, 13.5 mm
- Philips Halogen Reflector 100 W Halogen Projector Lamp GZ6.35 50 mm
- Philips 250 150 W Halogen Projector Lamp GZ6.35 15V, 50 mm
- Philips Lighting Halogen Non-Reflector 50 W Halogen Capsule Bulb G6.35 12V, 11.5 mm
- Philips Lighting 100 W Halogen Projector Lamp GY6.35 12V, 11.5 mm
- Osram 150 W Halogen Projector Lamp GY9.5 15mm
- Philips Lighting LV GU5.3 LED Reflector Lamp 750 W(50 W) White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Cool White, Reflector shape