DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching, 150 °C, -40 °C, 27V, 2.7 V
- N° de stock RS:
- 222-2762
- Référence fabricant:
- AH3272Q-W-7
- Fabricant:
- DiodesZetex
Sous-total (1 bobine de 3000 unités)*
1 020,00 €
(TVA exclue)
1 230,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 décembre 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,34 € | 1 020,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-2762
- Référence fabricant:
- AH3272Q-W-7
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 27V | |
| Supply Current | 3.3mA | |
| Terminal Type | Surface Mount | |
| Output Type | Linear | |
| Switch Operation | Latching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 27V | ||
Supply Current 3.3mA | ||
Terminal Type Surface Mount | ||
Output Type Linear | ||
Switch Operation Latching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
The DiodesZetex two-wire automotive hall effect unipolar / latch switch is high voltage, high sensitivity latch switch IC with automotive-compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications.
Battery polarity reverse connection protection
Transient spike voltage protection
Over-temperature shut down and auto-restart
UVLO protection
Liens connexes
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V