DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V

Informations sur le stock actuellement non accessibles
Options de conditionnement :
N° de stock RS:
222-2756
Référence fabricant:
AH3243Q-W-7
Fabricant:
DiodesZetex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

DiodesZetex

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Supply Current

6mA

Actuator Type

Unipolar

Terminal Type

Surface Mount

Output Type

Direct

Switch Operation

Latching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

The DiodesZetex Two-wire automotive hall effect unipolar / latch switch integrates self-diagnostics is also high voltage, high sensitivity switch IC and has automotive-compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications.

Battery polarity reverse connection protection

Transient spike voltage protection

Over-temperature shut down and auto-restart

UVLO protection

Temperature range from -40°c to +150°c

Liens connexes