Makita B-141 Blade

Sous-total (1 unité)*

12,96 €

(TVA exclue)

15,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 13 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +12,96 €

*Prix donné à titre indicatif

N° de stock RS:
252-2563
Référence fabricant:
D-66008
Fabricant:
Makita
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Makita

Accessory Type

Blade

Product Type

Grounds Maintenance Accessory

Length

230mm

Width

25.4mm

Series

B-141

Statut RoHS : Exempté

Pays d'origine :
CN

Makita B-141 Series Grounds Maintenance Accessory, 230mm Length, 25.4mm Bore - D-66008


This grounds maintenance accessory is designed to enhance outdoor power equipment performance. The 230mm blade provides precision and exceptional cutting capabilities, making it an ideal choice for professionals in garden maintenance and landscaping. With a bore size of 25.4mm, this blade integrates seamlessly with various lawn care tools, ensuring optimal functionality in demanding conditions.

Features & Benefits


• Constructed for high durability and consistent performance

• 230mm length optimises cutting efficiency in landscaping tasks

• Four-tooth design improves cutting precision without sacrificing power

• Suitable for both professional and home garden maintenance use

• Enhances productivity with less downtime due to blade wear

Applications


• Used with compatible lawn mowers for efficient cutting

• Ideal for maintaining landscaped areas and gardens

• Suitable for use in both residential and commercial settings

• Contributes to effective grounds maintenance for outdoor spaces

What materials does the blade effectively cut through?


The blade is specifically designed to handle dense grass, weeds, and softer vegetation, ensuring a clean cut and promoting healthy growth.

How does the tooth count impact the blade's performance?


The four-tooth configuration allows for a balance between cutting speed and edge retention, making it efficient for various landscaping tasks.

Is this blade suitable for heavy-duty use?


Yes, the robust construction of the blade ensures it can withstand heavy use in professional grounds maintenance applications without compromising performance.

What type of outdoor power equipment is compatible with this blade?


It can be adapted to a variety of machines, particularly those designed for effective lawn care and garden maintenance, enhancing their overall performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.