SKF Lithium Complex Soap Grease 18 kg LGMT 3
- N° de stock RS:
- 249-8300
- Référence fabricant:
- LGMT 3/18
- Fabricant:
- SKF
Sous-total (1 unité)*
340,24 €
(TVA exclue)
411,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 340,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 249-8300
- Référence fabricant:
- LGMT 3/18
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 3 | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 3 | |
| Colour | Amber | |
| Grease Thickener | Lithium | |
| Standards/Approvals | DIN 51825 code K3K-30 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Grease | ||
Trade Name LGMT 3 | ||
Grease Type Lithium Complex Soap | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 3 | ||
Colour Amber | ||
Grease Thickener Lithium | ||
Standards/Approvals DIN 51825 code K3K-30 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- BE
SKF Grease, Lithium Complex Soap Grease, -30°C Minimum Operating Temperature - LGMT 3/18
This high-performance lithium complex soap grease is designed for industrial applications. It comes in an 18kg pail and operates effectively within a temperature range of -30°C to 120°C, making it suitable for extreme thermal conditions.
Features & Benefits
• Reliable water resistance provides durable protection
• High resistance to water washout ensures durability
• Contains corrosion inhibitors for enhanced protection against rust
• Designed for long-lasting lubrication, reducing maintenance intervals
Applications
• Ideal for lubricating bearings in industrial machinery, environments with fluctuating temperatures, and mechanical and electrical industries
• Suitable for rolling bearings in heavily loaded applications
Can it be used in automotive sectors?
Yes, it is effective for automotive lubrication needs.
What type of soap is used in this grease?
It is formulated with lithium complex soap for enhanced stability and performance.
Liens connexes
- SKF Lithium Complex Soap Grease 18 kg LGMT 2
- SKF Lithium Complex Soap Grease 5 kg LGMT 3
- SKF Lithium Complex Soap Grease 5 kg LGMT 2
- SKF Lithium Complex Soap Grease 35 g LGMT 2
- BALLISTOL Lithium Complex Soap Grease 1 kg Universal Grease
- Varybond Lithium Complex Soap Greases 20 kg VAR RG 500
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease