Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- N° de stock RS:
- 248-7339
- Référence fabricant:
- BT817AQ-T
- Fabricant:
- Bridgetek
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 248-7339
- Référence fabricant:
- BT817AQ-T
- Fabricant:
- Bridgetek
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
| Marque | Bridgetek | |
| Product Type | Automotive Advanced Video Engine | |
| Display Resolution | 1920 x 480 pixel | |
| Maximum Frequency | 96MHz | |
| Package Type | VQFN-64 | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 105°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Bridgetek | ||
Product Type Automotive Advanced Video Engine | ||
Display Resolution 1920 x 480 pixel | ||
Maximum Frequency 96MHz | ||
Package Type VQFN-64 | ||
Pin Count 64 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AEC-Q100, RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 105°C | ||
The Bridgetek EVE4 graphics controller IC supports adaptive scalable texture compression (ASTC) format to save considerable memory space for larger fonts and graphics images. Support for LCD displays with up to 1 Mega pixel in total, and up to 2048 pixels per line. The built-in graphics operations allow users with little expertise to create high-quality displays. It has built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 72MHz.
AEC-Q100 Qualified
Device temperature grade 2 -40°C to 105°C
Enhanced sketch processing
Supports capacitive touch screen with up to 5 touch point detection
Supports multiple widgets for simplified design implementation
Graphic control, audio control, and touch control interface
Liens connexes
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek BT818Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- Bridgetek BT817Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- Bridgetek VM880C Video Interface SPI 40-Pin VQFN-56
- Bridgetek BT883Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek BT880Q-T Video IC SPI 48-Pin VQFN-56
- Bridgetek BT882Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek VM800C43A-D FT800 Embedded Video Engine (EVE) Credit Card 4.3 in LCD Adapter Board