Megger Grabber Clip, 0.01 → 2 V, 10A
- N° de stock RS:
- 265-5906
- Référence fabricant:
- 1014-299
- Fabricant:
- Megger
Sous-total (1 unité)*
41,00 €
(TVA exclue)
49,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 16 unité(s) expédiée(s) à partir du 14 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 41,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-5906
- Référence fabricant:
- 1014-299
- Fabricant:
- Megger
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
| Marque | Megger | |
| Product Type | Grabber Clip | |
| Current | 10A | |
| Voltage | 0.01 → 2 V | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Megger | ||
Product Type Grabber Clip | ||
Current 10A | ||
Voltage 0.01 → 2 V | ||
Standards/Approvals No | ||
Megger Grabber Clip, 3 Pieces, 1A Current Rating - MFT Series - 1014-299
Missing clips for your multifunction tester? Replacing them is a breeze with this three-piece grabber clip set from Megger. The clips' jaws quickly grasp onto delicate wires, making them ideal for circuit testing. They're colour-coded, so you can quickly distinguish between the different connections at a glance. To get up and running in a flash, simply use the red clip for the positive terminal, green for the negative terminal and blue for the ground terminal. Thanks to their low voltage rating of 0.01 to 2V and current rating of 1A, these accessories work well with logic circuits, microcontrollers and small wireless communication devices.
Features & Benefits
• Handy finger grips make them easy and comfortable to use
• Connect to standard test leads for quick integration into your existing system
• Insulating plastic material prevents accidental shocks for safe handling
Applications
• Electronics design
• Telecommunications systems
• Medical sector
What testing device are these clips designed for?
The clips in this set are specifically designed for use with the MFT-X1 multifunction tester (265-5884) for ease of assembly.
Liens connexes
- RS PRO Black 1000 V 4 mm Socket
- RS PRO Grey Red Grabber Clip 10A, 4 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 10A, 4 mm Socket
- Hirschmann Test & Measurement Black Grabber Clip 10A, 4 mm Socket
- Megger Black Kelvin Clip 10A, 30 V
- Hirschmann Test & Measurement Red 10 mm Tip 10A, 4 mm Socket
- Grabber & Hook Clips
- Mueller Electric Red Plunger Clip Hook Clip, 1 kV 10A