RS PRO Grey Hook Clip, 1kV, 2A, 4 mm Socket
- N° de stock RS:
- 217-5250
- Numéro d'article Distrelec:
- 304-02-938
- Fabricant:
- RS PRO
Sous-total (1 unité)*
11,00 €
(TVA exclue)
13,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 257 unité(s) expédiée(s) à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 11,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-5250
- Numéro d'article Distrelec:
- 304-02-938
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Hook Clip | |
| Colour | Grey | |
| Current | 2A | |
| Voltage | 1kV | |
| Contact Material | Bronze | |
| Probe Socket Size | 4mm | |
| Insulation Material | Nylon | |
| Length | 160mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hook Clip | ||
Colour Grey | ||
Current 2A | ||
Voltage 1kV | ||
Contact Material Bronze | ||
Probe Socket Size 4mm | ||
Insulation Material Nylon | ||
Length 160mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
RS PRO Plunger Grabber Clips with Hook Clamp
Introducing the RS PRO grabber clips. These superb plunger grabber clips would be a welcome addition to your test leads and probe arsenal. They offer a hook clamp with an insulated shank, excellent for connecting to component pins and wire, perfect for electronic servicing applications.
Why would you choose these grabber clips?
During application, the grabber has a hook tip just what you need for latching on to pins, cables, wires, and supports standard 4 mm shrouded and unshrouded plugs with its rigid socket connection. They offer comfort while in use, can be operated single-handed and the long thin shaft is perfect for hard-to-reach areas.
Why are grabbers clips important?
For testing applications hook clips are ideal for when a constant connection is required. The safety socket is compatible with stock 4 mm plugs, so you can easily mate your grabber with test leads, take readings and measurements and perform test sequences while keeping your hands free.
Features and Benefits
Specification
Compatibility
Liens connexes
- RS PRO Grey Red Hook Clip 10A, 4 mm Socket
- RS PRO Grey Red Grabber Clip 10A, 4 mm Socket
- Schutzinger Black 1000V 4 mm Socket
- RS PRO Black 1000V 4 mm Socket
- RS PRO Black 0.5 mm Tip 5A, 4 mm Socket
- CALTEST Black Hook Clip 1000V 5A
- Hirschmann Test & Measurement Black Socket 1000 V ac, 1000V dc 20A
- Hirschmann Test & Measurement Red Socket 1000 V ac, 1000V dc 20A