Linx ANT-GNSSCP-TH25L1 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- N° de stock RS:
- 216-9815
- Référence fabricant:
- ANT-GNSSCP-TH25L1
- Fabricant:
- Linx
Offre groupée disponible
Sous-total (1 plateau de 25 unités)*
44,125 €
(TVA exclue)
53,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Dernier stock RS
- 125 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le plateau* |
|---|---|---|
| 25 - 75 | 1,765 € | 44,13 € |
| 100 - 225 | 1,668 € | 41,70 € |
| 250 - 475 | 1,64 € | 41,00 € |
| 500 - 975 | 1,626 € | 40,65 € |
| 1000 + | 1,599 € | 39,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 216-9815
- Référence fabricant:
- ANT-GNSSCP-TH25L1
- Fabricant:
- Linx
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
| Marque | Linx | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 15.37MHz | |
| Minimum Frequency | 1.59GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 1.61GHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | GPS | |
| Gain | 5.9dBi | |
| Standards/Approvals | No | |
| Number of Bands | 3 | |
| Series | GNSSCP | |
| Sélectionner tout | ||
|---|---|---|
Marque Linx | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type SMA | ||
Antenna Mount Type Adhesive | ||
Bandwidth 15.37MHz | ||
Minimum Frequency 1.59GHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 1.61GHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols GPS | ||
Gain 5.9dBi | ||
Standards/Approvals No | ||
Number of Bands 3 | ||
Series GNSSCP | ||
- Pays d'origine :
- TW
The Linx SM12L1 is a 25mm square surface-mount ceramic patch antenna for embedded global navigation satellite system operations which provides gain and radiation pattern performance supporting solutions.
Direct surface-mount PCB attachment
Omnidirectional radiation pattern
High location accuracy
Liens connexes
- Linx Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNSSCP-TH18L1 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNSSCP-SM12L1 Patch Omni-Directional GPS Antenna with Surface-Mount Solder Connection Connector, GPS
- Linx Patch Omni-Directional GPS Antenna with Surface-Mount Solder Connection Connector, GPS
- Linx ANT-GNCP-TH258L15 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNCP-TH25AL12 Patch Multi-Band Antenna, GPS
- Linx ANT-GNL1-nSP PCB Omni-Directional GPS Antenna with SMT Connector
- Xsens by Movella ANT-MULTI Patch Omni-Directional GPS Antenna with SMA Male Connector