- N° de stock RS:
- 124-8665
- Référence fabricant:
- ALPHA4A/1M/SMAM/S/S/26
- Fabricant:
- Siretta
3 En stock, livraison sous 1 jour(s) (stock Europe)
32 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
18,06 €
(TVA exclue)
21,85 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 18,06 € |
10 - 24 | 17,61 € |
25 - 49 | 16,63 € |
50 - 99 | 16,10 € |
100 + | 15,27 € |
- N° de stock RS:
- 124-8665
- Référence fabricant:
- ALPHA4A/1M/SMAM/S/S/26
- Fabricant:
- Siretta
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
ALPHA 4A GPS Antenna, Siretta
The ALPHA 4A GPS Antenna from Siretta is ideal for tracking and location applications in both indoor and outdoor environments. The antenna also has an easy peel off adhesive backing for a clean surface fixing.
Features & Benefits of the ALPHA 4A Antenna
37 mm x 33.8 mm x 13 mm
5 m RG174 coaxial cable with SMA male connector
1575.42 MHz
-40° C to +85° C operating temperature range
50 ohm impedance
26 +/- 2dB peak gain
RHCP polarization
Features & Benefits of the ALPHA 4A Antenna
37 mm x 33.8 mm x 13 mm
5 m RG174 coaxial cable with SMA male connector
1575.42 MHz
-40° C to +85° C operating temperature range
50 ohm impedance
26 +/- 2dB peak gain
RHCP polarization
GPS (Global Positioning System) Antennas
Spécifications
Attribut | Valeur |
---|---|
Connector Type | SMA |
Antenna Physical Form | Square |
Lead Length | 1m |
Antenna Mounting Type | Adhesive |
Connector Gender | Male |
RF Protocols | GPS |
Gain | 26dBi |
Series | ALPHA 4A |
- N° de stock RS:
- 124-8665
- Référence fabricant:
- ALPHA4A/1M/SMAM/S/S/26
- Fabricant:
- Siretta