3M Scotch-Weld PR100 Cyanoacrylate 50 g, Transparent
- N° de stock RS:
- 916-3951
- Référence fabricant:
- Scotch Weld PR100 50g
- Fabricant:
- 3M
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
43,18 €
(TVA exclue)
52,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 29 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 5 | 43,18 € |
| 6 - 14 | 41,46 € |
| 15 + | 40,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 916-3951
- Référence fabricant:
- Scotch Weld PR100 50g
- Fabricant:
- 3M
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | 3M | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 50 g | |
| Trade Name | Scotch-Weld PR100 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Base Chemical | Ethyl | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 50 g | ||
Trade Name Scotch-Weld PR100 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Base Chemical Ethyl | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
3M™ Scotch-Weld™ Plastic and Rubber Cyano PR100
From 3M, the ScotchWeld PR100 plastic and rubber instant adhesive is suitable for use on a variety of other materials plus is excellent for the high speed and high strength bonding of plastics and rubber. The PR100 is a medium based ethyl cyanaocrylate that provides excellent performance on those difficult to bond substrates such as synthetic rubber and nylon.
Features and Benefits
• Low viscosity
• General purpose use
• Excellent with plastic and rubber
• Exceptional performance
• Clear in colour
Applications
• Transportation
• Speciality vehicle
• Metalworking
• Construction
• Medical
• Military and Government
• General industrial
• MRO
• Electronics
• Consumer goods
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Liens connexes
- Loctite 401 Cyanoacrylate 50 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- 3M Scotch-Weld Acrylic Scotch Weld, 490 ml
- 3M Scotch-Weld DP100 Liquid Adhesive 48 ml
- 3M Scotch-Weld 76 Adhesive
- Bostik Born2Bond 2K Cyanoacrylate 50 g, Transparent
- 3M Scotch-Weld Black Sealant
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent