RS PRO Girder Cable Clip 8 mm

Sous-total (1 paquet de 25 unités)*

16,60 €

(TVA exclue)

20,075 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 150 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
25 +0,664 €16,60 €

*Prix donné à titre indicatif

N° de stock RS:
277-143
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Girder Cable Clip

Material

Stainless Steel

Maximum Cable Diameter

7mm

Minimum Cable Diameter

6mm

Minimum Flange Thickness

12mm

Maximum Flange Thickness

8mm

Finish

Passivated Zinc Plated

Standards/Approvals

RoHS

Pays d'origine :
GB

ABB 7TCA084030R1006 ECL-67 Girder Cable Clip, Flange Thickness 8 to 12mm, 6 to 7mm Cable Diameter - 7TCA084030R1006 ECL-67


This girder cable clip is designed for effective cable management in various environments. Constructed from steel, it accommodates flange thicknesses ranging from 8 mm to 12 mm and cable diameters between 6 mm and 7 mm. With a robust design, it offers secure support for cables in both indoor and outdoor settings.

Features & Benefits


• Steel construction ensures durability and reliability

• Corrosion-resistant finish suitable for humid environments

• Accommodates flange thicknesses from 8 mm to 12 mm

• Supports cable diameters between 6 mm and 7 mm

• Streamlines installation processes, reducing time and effort

• Provides dependable support for effective cable management solutions

Applications


• Used for securing cables in industrial settings

• Ideal for installation in electrical systems

• Effective in mechanical requiring robust support

• Suitable for both indoor and outdoor use

• Useful in environments exposed to mildly corrosive conditions

What is the maximum cable diameter this clip can accommodate?


The clip can accommodate a maximum cable diameter of 7 mm, making it suitable for various cable types.

How does the construction material affect the clip's performance?


The steel construction offers strength and durability, while the corrosion-resistant finish enhances its longevity in humid or mildly corrosive environments.

Can this clip be used for both indoor and outdoor installations?


Yes, it is designed to provide reliable support in both indoor and outdoor settings.

What is the minimum flange thickness required for this clip?


The minimum flange thickness required for this clip is 8 mm, ensuring a secure fit for the cables.

Liens connexes